MAX17544EVKITB#, Evaluation Kit for MAX17544 5V Output-Voltage, 4.5V-42V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Analog Devices이 부품 MAX17544ATP+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
Description
- MAX17544EVKITB#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17544 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 5V output at load currents up to 3.5A and features a 500kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 42 V
-
Output Voltage5 V
-
Output Current3.5 A
-
Efficiency94 %
-
TopologyBuck- Synchronous
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17544ATP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 37.8V 3.5A 20-Pin TQFN EP Tube | 구매 |