MAX17552ATBEVKIT#, Evaluation Kit for MAX17552 5V Output Voltage, 60V, 100mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Analog Devices이 부품 MAX17552ATB+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Building Control
- Current Loop
- HVAC
- Industrial Sensor
- LDO Replacement
- Point-of-Load Applications
- Process Control
Description
- MAX17552ATBEVKIT#, TDFN Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX17552 60V, 100mA ultra-small, high-efficiency, synchronous step-down DC-DC converter in a 10-pin TDFN package. The EV kit operates over a wide input-voltage range of 6V to 60V and provides up to 100mA load current at 5V output. It draws only 26uA supply current under no-load conditions (EN/UVLO connected to VIN). The EV kit is programmed to switch at a frequency of 220kHz and delivers a peak efficiency of 93% with the supplied components
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 60 V
-
Output Voltage5 V
-
Output Current0.1 A
-
Efficiency93 %
-
TopologyBuck- Synchronous
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17552ATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Synchronous Step Down Single-Out 0.8V to 54V 0.1A 10-Pin TDFN EP T/R | 구매 |