MAX17561EVKIT#, Evaluation Kit for MAX17562 Adjustable Overvoltage and Overcurrent Protectors with High Accuracy
Analog Devices이 부품 MAX17562AUD+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Consumer Electronics
- Industrial Equipments
- Military Equipments
Description
- MAX17561EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17562 adjustable overvoltage and overcurrent protector in a 14-pin TSSOP surface-mount package with an exposed pad. The EV kit features TVS diode on input, Schottky diode on output and jumper-configurable SETI resistors for setting different current limits. Input power to the EV kit uses a 4.5V to 36V input supply
최종 제품의 경우
-
Protection TypeOvervoltage|Overcurrent
-
Input Voltage4.5 to 36 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 구매 | |
|
MAX17562AUD+ | Analog Devices | Circuit Protection Misc | Adjustable Overvoltage and Overcurrent Protectors with High Accuracy | 구매 |