MAX17572EVKITA#, Evaluation Kit for MAX17572 3.3V Output-Voltage, 4.5V-60V, 1A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Analog Devices이 부품 MAX17572ATC+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
Description
- MAX17572EVKITA#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17572 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents up to 1A and features a 500kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency90 %
-
TopologyBuck- Synchronous
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17572ATC+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 12-Pin TDFN EP Tray | 구매 |