MAX17596EVKIT#, Evaluation Kit for MAX17596 Peak-Current-Mode Flyback Controller
Analog Devices이 부품 MAX17596ATE+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Battery-Powered Applications
- Industrial Applications
- Off-Line Power Supplies
- Telecom Applications
Description
- MAX17596EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates an isolated 20W fly-back DC-DC converter. The circuit uses the device peak current-mode controller in a 16-pin TQFN package with an exposed pad. The EV kit demonstrates the IC cycle-by-cycle current limit, soft-start, and EN/ UVLO features. The EV kit circuit output is configured for an isolated +24V and provides up to 833mA of output current. The EV kit is configured to operate at a 200kHz switching frequency. An optocoupler, along with the transformer, provides galvanic isolation between the input and output, up to 1500V RMS
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage24 V
-
Output Current0.833 A
-
Output Power20 W
-
Efficiency86 %
-
TopologyFlyback
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
MAX17596ATE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 구매 | |
|
MAX17596ATE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 구매 |