MAX17598EVKIT#, Evaluation Kit for MAX17598 Low-IQ Wide-Input-Range Active-Clamp Current-Mode PWM Controller
Analog Devices이 부품 MAX17598ATE+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Embedded Computing
- Industrial Power Supply
- Servers
- Telecom Power Supply
Description
- MAX17598EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board that contains a peak-current-mode controller for an active-clamp forward regulator. The EV kit is configured for an isolated 3.3V DC output voltage that can supply up to 8A of current. The input voltage range is from 36V DC to 72V DC. The EV kit demonstrates low quiescent current and efficiency up to 93.6%. High efficiency is achieved by using an active-clamp forward converter topology, with self-driven synchronous secondary MOSFETs on the output side. The EV kit is configured to operate at a 350kHz switching frequency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current8 A
-
Efficiency93.6 %
-
TopologyForward- Active Clamp
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431BFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
MAX17598ATE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 7.4V 100mA 100kHz to 1000kHz 16-Pin TQFN EP T/R | 구매 | |
|
MAX17598ATE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 7.4V 100mA 100kHz to 1000kHz 16-Pin TQFN EP T/R | 구매 |