MAX17603EVKIT#, Evaluation Kit for the MAX17603 4A Sink/Source Current, 12ns, Dual MOSFET Driver
Analog Devices이 부품 MAX17603ATA+ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- DC to DC Converter
- Motor Control
- Power Supply
- Power Switching
- Switching Power Supply
Description
- MAX17603EVKIT#, Evaluation Kit for the MAX17603 4A Sink/Source Current, 12ns, Dual MOSFET Driver. The MAX17603 evaluation kit (EV kit) provides a proven design to evaluate the MAX17603 dual, high-speed, low-side MOSFET driver that can source/sink up to a 4A peak current. The EV kit uses a 6V to 14V input supply
최종 제품의 경우
-
Input Voltage6 to 14 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17603AUA+ | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT High Speed Inv 8-Pin uMAX EP Tube | 구매 | |
|
MAX17603ASA+ | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT High Speed Inv 8-Pin SOIC N Tube | 구매 |