MAX20051EVKIT#, Evaluation Kit for the MAX200512A Synchronous Buck LED Drivers with Integrated MOSFETs
Analog Devices이 부품 MAX20051AUD/V+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Architectural Lighting
- Clearance Lamps (CLLs)
- Commercial Lighting
- Corner Lamps (CLs)
- Daytime Running Lights (DRL)
- Fog Lights
- Head Lamps
- Industrial Lighting
- Rear Combo Lamps (RCL)
Description
- MAX20051EVKIT#, Evaluation kit (EV kit) demonstrates the MAX20051 2A synchronous buck LED drivers with integrated MOSFETs. The EV kit operates from a DC supply voltage from 4.5V to 65V and the switching frequency is fixed at 400 kHz. Spread-spectrum mode (SSM) is enabled for EMI improvement. The EV kit demonstrates both analog and pulse-width modulation (PWM) dimming. The EV kit also demonstrates short LED, open LED, and overtemperature- fault protection
최종 제품의 경우
-
Input Voltage4.5 to 65 V
-
Output Current0 to 12 A
-
Number of Derived Elements1 to 16
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX20051AUD/V+ | Analog Devices | LED Drivers | LED Driver 20uA Supply Current 14-Pin TSSOP EP Tube Automotive AEC-Q100 | 구매 |