MAX20335EVKIT#, Evaluation Kit for the MAX20335 Wearable Charge-Management Solution
Analog Devices이 부품 MAX20335 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Fitness Monitor
- Rechargeable Portable
- Wearable Electronics
Description
- MAX20335EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit for evaluating the MAX20335 wearable charge-management solution with I2C capability for low-power wearable application. The device includes a linear battery charger, smart power selector, two ultra-low quiescent current buck regulators and three low-dropout (LDO) linear regulators
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX20335DEWX+T | Analog Devices | Battery Management ICs | Linear Battery Charger 500mA 0.8V to .6V 36-Pin WLP T/R | 구매 | |
|
MAX20335BEWX+T | Analog Devices | Battery Management ICs | Linear Battery Charger 500mA 0.8V to .6V 36-Pin WLP T/R | 구매 | |
MAX20335DEWX+ | Analog Devices | Battery Management ICs | Linear Battery Charger 500mA 0.8V to .6V 36-Pin WLP T/R | 구매 |