MAX2181EVKIT#, Evaluation Kit for the MAX2181 FM Automotive Low-Noise Amplifier
Analog Devices이 부품 MAX2181 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Antenna
- Head Units
Description
- MAX2181EVKIT#, Evaluation Kit (EV kit) simplifies evaluation of the MAX2181 FM low-noise amplifier. The EV kit enables testing of the device's features and performance and does not require additional support circuitry or software. The signal input and output use SMA connectors to facilitate connection of RF test equipment. The EV kit is fully assembled with the device on board and incorporates input matching components for the U.S. FM broadcast band
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage6 to 24 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX2181ETE/V+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 162.5MHz 24V Automotive AEC-Q100 16-Pin TQFN EP Tube | 구매 | |
|
MAX2181ETE/V+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 162.5MHz 24V Automotive AEC-Q100 16-Pin TQFN EP T/R | 구매 |