MAX22191EVKIT#, Evaluation Kit for the MAX22191 Parasitically Powered Digital Input
Analog Devices이 부품 MAX22191AUT+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Building Automation
- Industrial Automation HMI
- Process Automation
- Programmable Logic Controller
Description
- MAX22191EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX22191 digital input in an optical isolator circuit. The EV kit features two circuits: one for a 24V digital input signal and one for a 48V input signal
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX22191AUT+ | Analog Devices | Digital Isolators | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R | 구매 | |
|
MAX22191AUT+T | Analog Devices | Digital Isolators | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R | 구매 |