MAX22195EVKIT#, Evaluation Kit for the MAX22195 High-Speed, Octal, Industrial Digital Input with Parallel Output
Analog Devices이 부품 MAX22195ATJ+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Building Automation
- Industrial Automation HMI
- Process Automation
- Programmable Logic Controller
Description
- MAX22195EVKIT#, Evaluation Kit (EV kit) provides the hardware necessary to evaluate the MAX22195 high-speed, octal, industrial digital input with parallel output device. The MAX22195 EV kit provides terminal blocks for all 8 inputs and a header for all 8 outputs for easy monitoring and evaluation. Eight field-side LEDs are provided to indicate the input status and a READY LED to indicate the MAX22195 is operating normally
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX22195ATJ+ | Analog Devices | Digital Isolators | Voltage Level Translator 8-CH Unidirectional 32-Pin TQFN EP Tray | 구매 | |
|
MAX22195ATJ+T | Analog Devices | Digital Isolators | Voltage Level Translator 8-CH Unidirectional 32-Pin TQFN EP T/R | 구매 |