MAX25610EVKIT#, Evaluation Kit for the MAX25610A Synchronous Buck, Buck Boost LED Driver DC-DC Converter
Analog Devices이 부품 MAX25610A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Industrial Lighting
Description
- MAX25610EVKIT#, Evaluation kit (EV kit) provides a proven design to evaluate the MAX25610A automotive high-voltage, high-brightness LED (HB LED) controller. The EV kit is set up for buck-boost configurations and operates from a 5V to 18V DC supply voltage. The EV kit is configured to deliver up to 1.1A to one string of LEDs. The total voltage of the string can vary from 3V to 16V. The anode of the LED string should go to the LED+ terminal and the cathode should go to the LEDEXT- terminal
최종 제품의 경우
-
Input Voltage5 to 18 V
-
Output Current1.1 A
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
MAX25610AATE/VY+ | Analog Devices | LED Drivers | Synchronous Buck LED Drivers Automotive AEC-Q100 | 구매 | ||
MAX25610AAUE/V+ | Analog Devices | LED Drivers | LED Driver 5 Segment Automotive AEC-Q100 16-Pin TSSOP EP Tube | 구매 | ||
MAX25610AAUE+ | Analog Devices | LED Drivers | LED Driver 5 Segment 16-Pin TSSOP EP Tube | 구매 |