MAX2871VKIT#, Evaluation Kit for the MAX2871 23.5MHz to 6000MHz Fractional/Integer-N Synthesizer/VCO
Analog Devices이 부품 MAX2871ETJ+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Asynchronous Clock Generation
- Emergency Radio
- Satellites & Aerospace Communications
- Test and Measurement
- Wireless Infrastructure
- Wireless LAN
Description
- MAX2871VKIT#, Evaluation Kit (EV kit) simplify the testing and evaluation of the MAX2871 ultra-wideband phase-locked loop (PLL) with integrated voltage-control oscillators (VCOs). Each EV kit is fully assembled and tested at the factory. Standard 50-ohm SMA connectors are included on the EV kits for the inputs and outputs to enable quick and easy evaluation on the test bench
최종 제품의 경우
-
Output Frequency23.5 to 6000 MHz
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC16C765-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray | 구매 | |
|
ECS-60-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 70Ohm 2-Pin SMD T/R | 구매 | |
|
MAX8559ETAAA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V3.3V 0.3A/0.3A 8-Pin TDFN EP T/R | 구매 | |
|
SN74LV07ADR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R | 구매 | |
|
MAX2871ETJ+ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 210MHz-IN 32-Pin TQFN EP Tray | 구매 | |
|
MAX2871ETJ+T | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 210MHz-IN 32-Pin TQFN EP T/R | 구매 | |
|
MAX2871ETJ+ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 210MHz-IN 32-Pin TQFN EP Tray | 구매 |