MAX3107EVKIT+, Evaluation Kit for MAX3107 3.3, 5V RS-485 Transceiver
Analog Devices이 부품 MAX3076EASD+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- HVAC
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
- Infotainment
- Medical and Healthcare
- Point-of-sale Terminals
Description
- MAX3107EVKIT+, MAX3107 Evaluation Kit provides a proven design to evaluate MAX3107 advanced universal asynchronous receiver-transmitter (UART) with 128 words each of receive and transmit first-in/first-out (FIFO) that can be controlled through I2C or high-speed SPI
최종 제품의 경우
-
Interface StandardsRS-232|RS-485|RS-422
-
Supply VoltageDual(3.3,5) V
-
FunctionsLine Transmitter/Receiver
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3222CWN+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube | 구매 | |
|
MAX3107EAG+ | Analog Devices | Universal Asynchronous Receiver Transmitter- UARTs | UART 1-CH 128byte FIFO 2.5V/3.3V 24-Pin SSOP Tube | 구매 | |
|
MAX13235EEUP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube | 구매 | |
|
MAX1793EUE33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 1A 16-Pin TSSOP EP | 구매 | |
|
MAX3076EASD+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube | 구매 |