MAX31091EVKIT#, Evaluation Kit for MAX31091 Automotive Temperature Range Spread-Spectrum EconOscillator
Analog Devices이 부품 MAX31091AUA/V+033 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Advanced Driver Assistance Systems (ADAS)
- Infotainment
- Integrated Small Engine Control
- Navigation System
Description
- MAX31091EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB to evaluate the MAX31091 automotive temperature range spread-spectrum EconOscillator. The EV kit operates from a single 3.3V supply. The EV kit also provides header pins to control the dither percentage (no dither, 1%, 2%, and 4%). An SMA connector for the clock output is included to easily facilitate the connection of test equipment
최종 제품의 경우
-
Output Frequency200 to 66600 KHz
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX31180AUA/V+T | Analog Devices | Clock Generators and Synthesizers | Clock Generator 16MHz to 33.4MHz-IN Automotive AEC-Q100 8-Pin uMAX T/R | 구매 | |
|
MAX31180AUA+T | Analog Devices | Clock Generators and Synthesizers | Clock Generator 16MHz to 33.4MHz-IN 8-Pin uMAX T/R | 구매 | |
|
MAX31180AUA/V+ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 16MHz to 33.4MHz-IN Automotive AEC-Q100 8-Pin uMAX Tube | 구매 | |
|
MAX31180AUA+ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 16MHz to 33.4MHz-IN 8-Pin uMAX Tube | 구매 |