MAX31760EVKIT#, Evaluation Kit for the MAX31760 Precision Fan-Speed Controller with Nonvolatile Lookup Table
Analog Devices이 부품 MAX31760AEE+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- NAS & SAN Devices
- Network Equipment
- Servers
- STB and DVR
Description
- MAX31760EVKIT#, Evaluation Kit (EV kit) provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX31760 precision fan-speed controller with nonvolatile lookup table. The EV kit comes with a MAX31760AEE+ installed, as well as mounting holes and headers for 4-wire, 3-wire and 2-wire fans. The kit also includes a USB-to-I2C interface for easy communication with a PC
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX4787EXK+T | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.24A 5-Pin SC-70 T/R | 구매 | |
|
MAX8868EUK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MAX4787EXK+ | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.24A 5-Pin SC-70 T/R | 구매 | |
|
PIC18LF2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | 구매 | |
|
MAX8868EUK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MAX31760AEE+ | Analog Devices | Fan Controllers | PWM Fan Controller | 구매 | |
|
MAX31760AEE+T | Analog Devices | Fan Controllers | PWM Fan Controller | 구매 |