MAX31875EVKIT#, Evaluation Kit for the MAX31875 Low-Power I2C Temperature Sensor
Analog Devices이 부품 MAX31875 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Powered Equipment
- Data Communications
- Handheld Electronics
- Industrial Equipments
- Servers
Description
- MAX31875EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX31875 ±2 degree-C-accurate local temperature sensor with I2C/SMBus interface. The EV kit includes a graphical user interface (GUI) that provides communication over I2C with an on-board master IC. The MAX31875 EV kit comes with the MAX31875ROTZS+ installed
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX31875R3TZS+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin WLP T/R | 구매 | |
|
MAX31875R1TZS+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin WLP T/R | 구매 | |
|
MAX31875R6TZS+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin WLP T/R | 구매 | |
|
MAX31875R0TZS+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin WLP T/R | 구매 | |
|
MAX31875R3TZS+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin WLP T/R | 구매 | |
|
MAX31875R2TZS+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin WLP T/R | 구매 | |
|
MAX31875R0TZS+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin WLP T/R | 구매 |