MAX31910EVKIT#, Evaluation Kit for MAX31910 Ultra-Low Power Industrial, Octal, Digital Input Translator/Serializer
Analog Devices이 부품 MAX31910AUI+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Building Automation
- Industrial Automation HMI
- Motor Control
- PLC & DCS Modules
- Process Automation
Description
- MAX31910EVKIT#, Evaluation Kit (EV kit) provides the hardware and software (graphical user interface) necessary to evaluate the MAX31910 industrial octal digital input translators/serializers. The EV kit includes a MAX31910AUI+ installed as well as a digital isolator and USB-to-SPI interface. The USB to SPI Dongle is a separate PCB that can be used to interact with the EV kit software. This dongle is optional and is not necessary for the proper operation of the MAX31910 if the user supplies the SPI interface
최종 제품의 경우
-
Interface StandardsSPI
-
FunctionsLevel Translator
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ISO7242MDWRG4 | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R | 구매 | |
|
ISO7242MDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R | 구매 | |
|
MAX14850ASE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 50Mbps 16-Pin SOIC N T/R | 구매 | |
|
MAX14850ASE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 50Mbps 16-Pin SOIC N Tube | 구매 | |
|
MAX4995AAUT+T | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | 구매 | |
|
PIC18LF2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | 구매 | |
|
MAX4995AAUT+ | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | 구매 | |
|
MAX31910AUI+ | Analog Devices | Specialized Interfaces | Interface Module 28-Pin TSSOP EP | 구매 |