MAX32630FTHR#, Application Platform for the MAX32630 Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)
Analog Devices이 부품 MAX32630 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Fitness Monitor
- Fitness Wearable Devices
- Portable Medical Devices
- Sensors and Hubs
- Sport Watch
Description
- MAX32630FTHR#, Evaluation Board is a rapid development platform designed to help engineers quickly implement battery optimized solutions with the MAX32630 ARM Cortex-M4F microcontroller. The board also includes the MAX14690 wearable PMIC to provide optimal power conversion and battery management. The form factor is a small 0.9in by 2.0in dual row header footprint that is compatible with breadboards and off-the shelf peripheral expansion boards. Additionally, on board are a variety of peripherals including a dual-mode Bluetooth module, micro SD card connector, 6-axis accelerometer/gyro, RGB indicator LED and pushbutton. This provides a power-optimized flexible platform for quick proof-of-concepts and early software development to enhance time to market
최종 제품의 경우
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4F
피쳐링 부품 (25)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MX25U12835FMI-10G(TUBE) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 16-Pin SOP | 구매 | |
|
MX25U12835FZ2I-10G(TAPE & REEL) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 구매 | |
|
MX25U12835FZNI-10G | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 구매 | |
|
MX25U12835FZNI-10G TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 구매 | |
|
MAX14690AEWX+T | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | 구매 | |
|
MAX14690CEWX+T | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | 구매 | |
|
MX25U12835FM2I-10G/TRAY | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 7ns 8-Pin SOP | 구매 | |
|
MX25U12835FZ2I-10G TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 구매 | |
|
MAX14690NEWX+T | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | 구매 | |
|
MX25U12835FZNI-10G/TRAY | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 구매 | |
|
MX25U12835FZ2I-10G | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 구매 | |
|
MAX14690NEWX+ | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | 구매 |