MAX33250ESHLD#, Evaluation Kit for MAX33250E 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with ±15kV ESD and Integrated Capacitors
Analog Devices이 부품 MAX33250E 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications System
- Diagnostics, Monitoring and Therapy
- GPS
- Industrial Equipments
- Medical Equipments
- POS Systems
Description
- MAX33250ESHLD#, Evaluation Shield is a fully assembled and tested PCB that demonstrates the functionality of the MAX33250E, isolated 2Tx/2Rx RS-232 transceivers, with a galvanic isolation of 600VRMS (60sec) between the logic UART side and field side. The isolation barrier protects the logic UART side from electrical transient strikes from the field side. It also breaks ground loops and large differences in ground potentials between the two sides that can potentially corrupt the receiving and sending of data. The MAX33250E conforms to the EIA/TIA-232E standard and operates at data rates up to 1Mbps
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14850AEE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 50Mbps 16-Pin QSOP Tube | 구매 | |
|
MAX14850AEE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 50Mbps 16-Pin QSOP T/R | 구매 | |
|
MAX845EUA+ | Analog Devices | Specialized Power ICs and Modules | Isolated Transformer Driver 8-Pin uMAX Tube | 구매 | |
|
MAX845EUA+T | Analog Devices | Specialized Power ICs and Modules | Isolated Transformer Driver 8-Pin uMAX T/R | 구매 | |
MFS401N-2-Z | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON 4PDT Top Slide 0.3A 30VDC PC Pins Thru-Hole | 구매 | ||
|
MAX33250EELC+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 12-Pin LGA Tray | 구매 | |
|
MAX33250EELC+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 12-Pin LGA T/R | 구매 |