MAX3735A Laser Driver Output Configurations, Part 4: Driving VCSELs
Analog Devices이 부품 MAX3735A 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial Ethernet
- Opticals
- SONET
Description
- Driving a VCSEL, an AC-coupled network with resistive pull-ups was built and tested with the MAX3735A and a Honeywell VCSEL HFE4190-541
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3735AETG+ | Analog Devices | Laser Drivers | Laser Driver DFB/FP 2.7Gbps 1-CH 24-Pin TQFN EP Tube | 구매 | |
|
MAX3735AETG+T | Analog Devices | Laser Drivers | Laser Driver DFB/FP 2.7Gbps 1-CH 24-Pin TQFN EP T/R | 구매 |