MAX40016EVKIT#, Evaluation Kit for the MAX40016 4-Decade Current Sense Amplifier with Integrated Current Sense Element
Analog Devices이 부품 MAX40016ANL+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Mobile Devices
- Portable Instrumentation
- RF Power Measurement
Description
- MAX40016EVKIT#, Evaluation Kit (EV Kit) provides a proven design to evaluate the MAX40016 wide dynamic range current sense amplifier. The MAX40016 integrates the sense element, eliminating a bulky and costly external sense/shunt resistor. The device measures four of decades of current (from < 300uA to 3A) while maintaining a highly accurate output reading. This EV kit demonstrates the MAX40016 in a tiny, space-saving, 15-bump wafer-level package (WLP)
최종 제품의 경우
-
Supply Voltage2.5 to 5.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX40016ANL+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 15-Pin WLP T/R | 구매 |