MAX40056EVKIT#, Evaluation Kit for the MAX40056F Bidirectional Current Sense Amplifier with PWM-Rejection
Analog Devices이 부품 MAX40056FAUA+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Current Sensing
- Multicell-Series-Stacked Battery
- Over Current Monitoring
Description
- MAX40056EVKIT#, Evaluation Kit (EV kit) is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40056F high-precision, high-voltage, bidirectional current sense amplifier for PWM applications, such as servo motor control and solenoid drive. The MAX40056F is ideal for 48V, or less BLDC, induction motor applications (such as robotics), pick-and-place machines, 3D prints, or other servo motor control systems. This EV kit demonstrates the MAX40056FAUA+ in an 8-pin uMAX package, with Gain = 50V/V
최종 제품의 경우
-
Gain50 dB
-
Supply Voltage-0.3 to 65 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX40056FAUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single R-R O/P 5.5V 8-Pin uMAX Tube | 구매 |