MAX40089EVKIT#, Evaluation Kit for the MAX40089 Ultra-Low Input Bias Current, Low Noise Amplifier
Analog Devices이 부품 MAX40089AUA+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- ADC Driver
- DAC Driver
- Digital Scale
- Medical Instruments
- Microphone
- Sensor Amplifier
- Strain Gauge
Description
- MAX40089EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains all the components necessary to evaluate both MAX40077 dual channel op amps. The MAX40089 EV kit printed circuit board (PCB) comes installed with MAX40089AUT+ in an 8-uMAX package. The MAX40089 device is a dual-channel, rail-to-rail output op amp offering 42MHz Gain Bandwidth. The EV kit operates from a single 2.7V to 5.5V DC power supply or from ±1.35V to ±2.75V split supply
최종 제품의 경우
-
Number of SuppliesDual
-
Supply Voltage2.7 to 5.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX40089AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin uMAX Tube | 구매 |