MAX40200EVKIT#, Evaluation Kit for the MAX40200 Ultra-Tiny Micropower Op Amp
Analog Devices이 부품 MAX40200ANS+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- Gaming and Toys
- Notebook
- Portable Media Player
- Portable Medical Devices
- Tablet
- USB Peripherals
Description
- MAX40200EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX40200 ideal-diode. This EV kit demonstrates the MAX40200 in a tiny, space-saving 4-bump wafer-level package (WLP). The MAX40200 is also available in a 5-pin SOT23 (MAX40200AUK+), which is not compatible with this EV kit. The MAX40200 EV kit PCB comes with two MAX40200ANS+ devices installed. The MAX40200 device is a current-switch, which drops so little voltage as to approximate an (ideal diode)
최종 제품의 경우
-
Supply Voltage1.5 to 5.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX40200ANS+ | Analog Devices | Special Purpose Amplifiers | OR Controller P-channel Single 4-Pin WLP T/R | 구매 |