MAX40658EVKIT#, Evaluation Kit for MAX40659 Transimpedance Amplifier with 100mA Input Current Clamp for LiDAR Applications
Analog Devices이 부품 MAX40659 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Autonomous Driving Systems
- Industrial Safety Systems
- LIDAR Receivers
- Optical Distance Measurement
Description
- MAX40658EVKIT#, Evaluation Kit (EV kit) is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40659 transimpedance amplifier. Note that the MAX40659 evaluation kit provides an electrical interface to the IC that is similar, but not identical to, a photodiode. The MAX40658 EV kit PCB comes with a MAX40659AETA+ 36.6 k-ohm transimpedance device installed
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX40659ETA+T | Analog Devices | Special Purpose Amplifiers | SP Amp Transimpedance Amp Single 4.2V 8-Pin TDFN EP T/R | 구매 | |
|
MAX40659ETA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Transimpedance Amp Single 4.2V 8-Pin TDFN EP Tube | 구매 |