MAX41461EVKIT-315, Evaluation Kit for the MAX41461 315MHz ASK/FSK Transmitter with Preset/I2C Interface
Analog Devices이 부품 MAX41461 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automatic Meter Reading (AMR)
- Building Automation
- Garage Door Opener
- Home Security
- Internet of Things (IoT)
- Radio Controlled Toys
- Remote Keyless Entry
- Tire Pressure Monitoring System
Description
- MAX41461EVKIT-315, Evaluation Kit (EV kit) contains a single MAX41461 high output power VHF/UHF sub-GHz ISM/SRD transmitter, designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK or Amplitude-Shift Keying (ASK) data in the 315MHz frequency. The MAX41461 evaluation kit operates in conjunction with an external microcontroller (MCU) and Graphical User Interface (GUI) software running on a computer. The MAX41461 can use the preset modes or an I2C interface for register programming and control
최종 제품의 경우
-
Operating Frequency315 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX41461GUB+T | Analog Devices | RF Transceivers | RF Transmitter ASK 3V 10-Pin uMAX T/R | 구매 | |
|
MAX41461GUB+ | Analog Devices | RF Transceivers | RF Transmitter ASK 3V 10-Pin uMAX Tube | 구매 |