MAX44242EVKIT#, Evaluation Kit for the MAX44242 20V, Low Input Bias-Current, Low-Noise, Dual Op Amplifier
Analog Devices이 부품 MAX44242AUA+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Process Controls
- PH & Chemical Sensing
- Photodiode Sensor
- Precision Instruments
- Pulse Oximeter
Description
- MAX44242EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44242 low-input bias current, low-noise operational amplifier (op amp) in an 8-pin uMAX package. The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapted to other topologies by changing a few components. The component pads accommodate 0805 packages, making them easy to solder and replace. The EV kit comes with a MAX44242AUA+ installed
최종 제품의 경우
-
Gain11 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 20|1.35 to 10 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX44242AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 구매 |