MAX4888BEVKIT#, Evaluation Kit for MAX4888B dual double-pole/double-throw (2 x DPDT) switch
Analog Devices이 부품 MAX4888BETI+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktops and Servers
- Laptop
- Notebook
Description
- MAX4888BEVKIT#, Evaluation Kit for MAX4888B provides a proven design to evaluate the MAX4888B dual double-pole/double-throw (2 x DPDT) switch. The device is ideal for switching two half-lanes of PCI Express (PCIe) data between two possible destinations and supports up to 8.0Gbps data rate (Gen III PCIe)
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX4888BETI+ | Analog Devices | PCI Express Switches | PCI Express Switch 1Lanes 4-CH 28-Pin TQFN EP Tube | 구매 |