MAX5048CEVKIT#, Evaluation Kit for the MAX5048C MOSFET Driver
Analog Devices이 부품 MAX5048CAUT+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DC to DC Converter
- Motor Control
- Power Supply
- Power Switching
- Switching Power Supply
Description
- MAX5048CEVKIT#, Evaluation Kit (EV kit) allows evaluation of the MAX5048C high-speed, low-side MOSFET driver that can source up to a 3A peak current and sink up to a 7A peak current. The EV kit uses a 4V to 14V input supply. The EV kit uses the device to drive a 4700pF capacitor that mimics the gate capacitance of an external nMOSFET. The EV kit demonstrates the MAX5048CAUT+ (6-pin SOT23). It is highly recommended that the EV kit layout be followed to ensure reliable driver operation and first-pass design success
최종 제품의 경우
-
Input Voltage4 to 14 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX5048CAUT+ | Analog Devices | Gate and Power Drivers | Driver 7A 1-OUT Low Side Inv/Non-Inv 6-Pin SOT-23 T/R | 구매 |