MAX544XEVKIT#, Evaluation Kit for the MAX5441 to MAX5444 +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs
Analog Devices이 부품 MAX5441AEUA+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automatic Test Equipment
- Data Acquisition System
- Digital Gain/Offset Control
- Industrial Process Controls
Description
- MAX544XEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX5441 to MAX5444 serial-input, voltage-output, 16-bit digital-to-analog convertors (DACs). The EV kit also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of these devices. The DACs are controlled by an on-board MAXQ microcontroller, which provides two separate SPI control interfaces
최종 제품의 경우
-
DAC Resolution16 Bit
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX6126AASA25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 구매 | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX5443AEUA+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 16-bit 8-Pin uMAX T/R | 구매 | |
|
MAX5444AEUB+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 16-bit 10-Pin uMAX Tube | 구매 | |
|
MAX6126AASA25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
MAX6126AASA41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 구매 | |
|
MAX6126AASA41+T | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | 구매 | |
|
MAX5443AEUA+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 16-bit 8-Pin uMAX Tube | 구매 | |
|
MAX44251AKA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin SOT-23 T/R | 구매 | |
|
MAX5442AEUB+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 16-bit 10-Pin uMAX Tube | 구매 | |
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 구매 |