MAX5855EVKIT#, Evaluation Kit for MAX5855 16-Bit, 4.9Gsps Wideband Interpolating and Modulating RF DAC with JESD204B Interface
Analog Devices이 부품 MAX5855 을 사용하는 참조 설계
이미지
1 / 14
최종 제품의 경우
- GPON & EPON
- Instrumentation
- PoE Wireless Access Point
- Remote Control
- Video Broadcasting
Description
- MAX5855EVKIT# , Evaluation Kit (EV kit) contains a single MAX5855 wideband interpolating and modulating RF digital-to-analog converter (DAC) which can directly synthesize 1GHz of instantaneous bandwidth from DC to frequencies greater than 2.3GHz. The MAX5855 EV kit provides a complete system for evaluating MAX5855 performance as well as developing a FPGA plus DAC transmitter solution. The MAX5855 accepts input data through a five-lane JESD204B serializer/deserializer (SerDes) interface at 9.8304Gbps that is Subclass-0 compliant. The MAX5855 EV kit connects to one FMC connector on the Xilinx VC707 evaluation kit, allowing the VC707 to communicate with the MAX5855 JESD204B serial link interface
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate4.9G SPS
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX6120EUR+ | Analog Devices | Voltage References | V-Ref Precision 1.2V 3-Pin SOT-23 T/R | 구매 | |
|
MAX4761ETX+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPDT 36-Pin TQFN EP Tube | 구매 | |
|
MAX4761ETX+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPDT 36-Pin TQFN EP T/R | 구매 | |
|
FT4232HL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V 64-Pin LQFP | 구매 | |
|
MAX8556ETE+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 3.4V 4A 16-Pin TQFN EP T/R | 구매 | |
|
SN74AVC4T774PW | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP Tube | 구매 | |
|
MAX8556ETE+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 3.4V 4A 16-Pin TQFN EP Tube | 구매 | |
|
MAX6120EUR+T | Analog Devices | Voltage References | V-Ref Precision 1.2V 3-Pin SOT-23 T/R | 구매 | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
93LC56BT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
MAX5855EXE+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Current Steering 14-bit 144-Pin FCCSP T/R | 구매 |