MAX5868EVKIT#, Evaluation Kit for the MAX5868 16-Bit, 5Gsps Interpolating and Modulating RF DAC
Analog Devices이 부품 MAX5868EXE+ 을 사용하는 참조 설계
이미지
1 / 13
최종 제품의 경우
- GPON & EPON
- PoE Wireless Access Point
- Remote Control
- Video Broadcasting
Description
- MAX5868EVKIT#, Evaluation Kit (EV kit) contains a single MAX5868 high-performance interpolating and modulating 16-Bit, 4.96Gsps digital-to-analog converter (DAC) which can directly synthesize 500MHz of instantaneous bandwidth from DC to frequencies greater than 2GHz. The device is optimized for cable access and digital video broadcast applications and meets spectral emission requirements for a broad set of radio transmitters and modulators, including EPoC, DVB-T, DVB-T2, DVB-C2, ISDB-T and DOCSIS 3.0/3.1. The MAX5868 EV kit provides a complete system for evaluating performance of the MAX5868 device, as well as development of a digital video solution
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate5G SPS
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX6120EUR+T | Analog Devices | Voltage References | V-Ref Precision 1.2V 3-Pin SOT-23 T/R | 구매 | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX2871ETJ+T | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 210MHz-IN 32-Pin TQFN EP T/R | 구매 | |
|
SY89876LMG | Microchip Technology | Clock Buffers and Drivers | Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube | 구매 | |
|
FT4232HL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V 64-Pin LQFP | 구매 | |
|
SN74AVC4T774PW | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP Tube | 구매 | |
|
93LC56BT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
MAX2871ETJ+ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 210MHz-IN 32-Pin TQFN EP Tray | 구매 | |
|
MAX2871ETJ+ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 210MHz-IN 32-Pin TQFN EP Tray | 구매 | |
|
MAX6120EUR+ | Analog Devices | Voltage References | V-Ref Precision 1.2V 3-Pin SOT-23 T/R | 구매 | |
|
MAX4761ETX+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPDT 36-Pin TQFN EP Tube | 구매 | |
|
MAX4761ETX+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPDT 36-Pin TQFN EP T/R | 구매 |