MAX5977AEVKIT+, Evaluation Kit for MAX5977A Hot-Swap Controller for Servers
Analog Devices이 부품 MAX5977AETP+ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Ethernet Router and Ethernet Switch
- Servers
Description
- MAX5977AEVKIT+, MAX5977A EV kit is a hot-swap controller circuit board providing a controlled turn-on for high-power, high-capacitance loads, thus preventing glitches on the power-supply rail
최종 제품의 경우
-
Input Voltage1 to 16 V
-
Output Current40 A
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX4236EUT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
MAX15006AASA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC EP Tube | 구매 | |
|
MAX5977AETP+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 20-Pin TQFN EP Tube | 구매 |