MAX5X02EVKIT#, Evaluation Kit for MAX5702A/MAX5802A Ultra-Small, Dual-Channel, 12-Bit Buffered Output DAC with Internal Reference and SPI Interface
Analog Devices이 부품 MAX5802AAUB+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automatic Tuning & Calibration
- Data Acquisition System
- Digital Gain/Offset Control
- Portable Instrumentation
- Process Control
Description
- MAX5X02EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5702A/MAX5802A 12-bit, 2-channel, low-power DAC with internal reference and buffered voltage outputs. The EV kit provides controls to change the DAC outputs, power operations and references. The DAC IC is controlled by an on-board MAXQ microcontroller that provides two different selectable interface options: I2C and SPI
최종 제품의 경우
-
DAC Resolution12 Bit
-
Number of Channels2CH
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 구매 | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX6071BAUT25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R | 구매 | |
|
MAX6071BAUT25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R | 구매 | |
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 구매 | |
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | 구매 |