MAX5X05EVKIT#, Evaluation Kit for MAX5704/MAX5804 Ultra-Small, Single-Channel, 10-Bit Buffered Output Voltage DAC with Internal Reference and SPI Interface
Analog Devices이 부품 MAX5804AUB+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automatic Tuning & Calibration
- Data Acquisition System
- Digital Gain/Offset Control
- Portable Instrumentation
- Process Control
Description
- MAX5X05EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5704/MAX5804 10-bit, single-channel, low-power DAC with internal reference and buffered voltage output. The MAX5705 come in a 10-pin uMAX package. The EV kit provides controls to change the DAC output, power operations and references. The DAC IC is controlled by an on-board MAXQ microcontroller, which provides two different interfaces: I2C and SPI
최종 제품의 경우
-
DAC Resolution10 Bit
-
Number of Channels1CH
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 구매 | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | 구매 | |
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 구매 |