MAX6662EVKIT+, Evaluation Board for MAX6662, 12-bit + sign temperature sensor with SPI-compatible serial interface
Analog Devices이 부품 MAX6662MSA+ 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- HVAC
- Refrigerator and freezer
- Test Equipment
Description
- MAX6662EVKIT+, MAX6662 Evaluation Kit provides a proven design to evaluate MAX6662, 12-bit + sign temperature sensor with SPI-compatible serial interface
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DS89C450-ENL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 5V 44-Pin TQFP Tray | 구매 | |
|
MAX1792EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP Tube | 구매 | |
|
MAX3002EUP+ | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube | 구매 | |
|
MAX6662MSA+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube | 구매 |