MAX7042EVKIT, Evaluation Kit for MAX7042 315, 433.92MHz RF Transceiver for Factory Automation
Analog Devices이 부품 MAX7042ATJ+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Factory Automation
- Remote Control
- Remote Keyless Entry
- Security System
- Smoke Detector
- Telemetry
- Tire Pressure Monitoring System
Description
- MAX7042EVKIT, MAX7042 Evaluation Kit allows for a detailed evaluation of MAX7042 super heterodyne receiver. It enables testing of device's RF performance and requires no additional support circuitry
최종 제품의 경우
-
Operating Frequency315|433.92 MHz
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX7042ATJ+ | Analog Devices | RF Transceivers | RF Receiver FSK 2.5V/3.3V/5V 32-Pin TQFN EP Tube | 구매 |