MAX77596EVKIT#, Evaluation Kit for the MAX77596 24V, 300mA, Buck Converter
Analog Devices이 부품 MAX77596ETBB+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Point-of-Load Applications
- Powered Device (PD) Applications
- USB Power Devices
Description
- MAX77596EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX77596 synchronous step-down converter with integrated switches. The EV kit operates over a wide input range of 3.5V to 24V and can support loads up to 300mA. The EV kit comes standard with the 3.3V fixed output voltage version of the IC. It can be easily modified to evaluate the 5V fixed output version or the adjustable output voltage version
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 24 V
-
Output Voltage3.3 V
-
Output Current0.3 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX77596ETBB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 24V Synchronous Step Down Single-Out 3.3V 0.3A 10-Pin TDFN EP T/R | 구매 | |
|
MAX77596ETBB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 24V Synchronous Step Down Single-Out 3.3V 0.3A 10-Pin TDFN EP T/R | 구매 |