MAX77651EVKIT#, Evaluation Kit for MAX77651 Ultra-Low Power PMIC with 3-Output SIMO and Power Path Charger for Small Li+
Analog Devices이 부품 MAX77651AEWV+ 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Bluetooth Headset
- Health Wellness & Fitness
- Healthcare Monitoring
- Internet of Things (IoT)
- Portable
Description
- MAX77651EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77651. The EV kit allows for easy evaluation of the various MAX77651 features, including the SIMO buck-boost regulator, linear regulator, analog multiplexer, smart battery charger, on/off controller, and I2C interface. The MAX77651 EV kits is identical aside from the device (U1), silkscreen, and two resistive dividers at the SIMO outputs (see the MAX77651 EV Kit Differences section). The MAX77651 devices themselves have different output voltage ranges for the SIMO buck-boost regulator
최종 제품의 경우
-
Battery TypeLithium-Ion
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14689EWL+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPDT 9-Pin WLP T/R | 구매 | |
|
MAX44251AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 구매 | |
|
MAX8512EXK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX4238AUT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MAX4238AUT+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX3395EETC+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP T/R | 구매 | |
|
MAX14689EWL+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPDT 9-Pin WLP T/R | 구매 | |
|
MAX6037BAUK41+T | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA 5-Pin SOT-23 T/R | 구매 | |
|
MAX1697UEUT+T | Analog Devices | Charge Pump | Charge Pump INV -1.4V to -5.5V 60mA 6-Pin SOT-23 T/R | 구매 | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 구매 |