MAX77816EVKIT#, Evaluation Kit for the MAX77816 High-Efficiency Buck-Boost Regulator with 5A Switches
Analog Devices이 부품 MAX77816AEWP+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Digital Camera
- Electronic Cigarettes
- Fingerprint
- Gas and Water Meter
- High-Power LED
- RGB Lighting
- Smart Phone
Description
- MAX77816EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed circuit board (PCB) for evaluating the IC. The IC is a high-current, high-efficiency buck-boost regulator targeting single-cell Li-ion battery-powered applications. It supports a wide output voltage range from 2.60V to 5.14V. The IC allows 5A (typ) maximum switch current. In buck mode, the output current can go as high as 4A, and in boost mode, the output current can be 3A. A unique control algorithm allows highefficiency, outstanding line/load transient response, and seamless transition between buck and boost modes
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage2.60 to 5.14 V
-
Output Current3 A
-
Efficiency97.5 %
-
TopologyBuck Boost
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX77816BEWP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 3.3V 4A 20-Pin WLP T/R | 구매 | |
|
MAX8511EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8511EXK18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX77816AEWP+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 3.4V 4A 20-Pin WLP T/R | 구매 | |
|
MAX77816AEWP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.4V 4A 20-Pin WLP T/R | 구매 |