MAX79356CAEVK1#, Evaluation Kit for MAX79356 ZENO Flexible Narrowband OFDM Powerline Communication Modem with Integrated Analog Front End
Analog Devices이 부품 MAX79356ECM+ 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Advanced Metering Infrastructure
- Building Automation
- E-Vehicle Charging
- Factory Automation
- Home Energy
- Lighting Control
- Renewable Energy
- Smart Grid
- Smart Metering
- Street Lighting Automation
Description
- MAX79356CAEVK1#, Evaluation Kit (EV kit) demonstrates the functionality of the MAX79356 (ZENO) flexible narrowband OFDM powerline communication modem
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
MAX44211ETP+T | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Line Driver Amp Single 20V 20-Pin TQFN EP T/R | 구매 | |
|
MAX44211ETP+ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Line Driver Amp Single 20V 20-Pin TQFN EP Tray | 구매 | |
|
MAX16910CASA8/V+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
MAX79356ECM+ | Analog Devices | Modem Chip | ZENO Flexible Narrowband OFDM Powerline Communication Modem with Integrated Analog Front End | 구매 |