MAX8798EVKIT+, Evaluation Board for Boost Regulator
Analog Devices이 부품 MAX8798ETX+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LCD Monitor
- LCD TFT Display
- LCD TV
Description
- MAX8798EVKIT+, Evaluation Board is a fully assembled and tested surface-mount printed-circuit board that provides features required for active-matrix, thin-film transistor liquid-crystal displays (LCDs)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6 V
-
Output Voltage-13|8|21 V
-
Output Current0.02@-13V|0.02@21V|0.3@8V A
-
TopologyBoost- Inverting