MAX98390EVSYS#, Evaluation System for the MAX98390 Boosted Class-D Amplifier with Integrated Dynamic Speaker Management
Analog Devices이 부품 MAX98390 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Gaming and Toys
- IoT Applications
- Li-Ion Cell Applications
- Notebook
- Smart Phone
- Tablet
Description
- MAX98390EVSYS#, MAX98390 Evaluation System (EV system) evaluates the MAX98390 boosted Class D audio amplifier with integrated Dynamic Speaker Management (DSM) IC. DSM senses the voltage and current at the load and uses patented Maxim algorithms to unlock the full potential of the speaker. The EV system comprises the MAX98390 Development Board (DEV board), Audio Interface Board III (AUDINT3), 5V power supply, reference microspeaker, USB cable, DSM Sound Studio software and MAX98390 evaluation software. It is recommended that the DEV board be evaluated with the AUDINT3 board as an EV system. MAX98390 supports standard I2S, left-justified, and TDM digital audio interfaces, as well as I2C for control
최종 제품의 경우
-
Amplifier TypeClass-D
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DS7505U+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX Tube | 구매 | |
|
DS7505U+T&R | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX T/R | 구매 | |
|
DS7505U+T&R | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX T/R | 구매 |