MAXM15463EVKIT#, Evaluation Kit for MAXM15463, 3.3V Output-Voltage, 4.5V to 42V, 300mA Step-Down Converter
Analog Devices이 부품 MAXM15463AMB+T 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Building Control
- Current Loop
- HVAC
- Industrial Sensor
- LDO Replacement
- Point-of-Load Applications
- Process Control
Description
- MAXM15463EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAXM15463 high-voltage, high-efficiency, synchronous step-down DC-DC module. The EV kit is programmed to deliver 3.3V output for loads up to 300mA. The EV kit features an adjustable input undervoltage lockout, selectable mode, and open-drain active-low RESET signal
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 42 V
-
Output Voltage3.3 V
-
Output Current0.3 A
-
Efficiency80.5 %
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAXM15463AMB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 3.3V 0.3A 10-Pin eMGA T/R | 구매 |