MAXREFDES1102, Miniature, 24V/250mA, No-Opto Flyback DC-DC Converter Reference Design with 92% Efficiency
Analog Devices이 부품 MAX17690ATE+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Conversion
Description
- MAXREFDES1102, Due to its simplicity and low cost, the flyback converter is the preferred choice for low-to-medium isolated DC-DC power-conversion applications. However, the use of an optocoupler or an auxiliary winding on the flyback transformer for voltage feedback across the isolation barrier increases the number of components and design complexity. The MAX17690 eliminates the need for an optocoupler or auxiliary transformer winding and achieves ±5% output voltage regulation over line, load, and temperature variations. The MAX17690 implements an innovative algorithm to accurately determine the output voltage by sensing the reflected voltage across the primary winding during the flyback time interval
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 28 V
-
Output Voltage24 V
-
Output Current0.25 A
-
Output Power6 W
-
Efficiency92 %
-
TopologyFlyback
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17690ATE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R | 구매 | |
|
MAX17690ATE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray | 구매 |