MAXREFDES1150, Smart Pill Bottle Reference Design
Analog Devices이 부품 MAX11213EEE+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- IoT Applications
- Medical Appliances
Description
- MAXREFDES1150, Smart Pill Bottle Reference Design for medical and broad IoT applications. This design uses an accurate weight scale and modern IoT communications to provide a complete system for patients and doctors to accurately and safely monitor their medicine intake. Furthermore, users can extend this concept to any consumable requiring refill and replenishment. The MAXREFDES1150 accepts an initial load of pills or tablets. The application then prompts the user for the quantity of pills and the frequency and amount of each dose. Automatic measurements validate that medicine is taken at the right time, or notifications are sent if medicine has not been taken. The design also includes an audible buzzer if the smart pill bottle is left on its side or upside down
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3390EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Unidirectional 14-Pin TSSOP T/R | 구매 | |
|
MAX44246ASA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
MAX4932ETD+T | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 3:1 14-Pin TDFN EP T/R | 구매 | |
|
MAX4932ETD+ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 3:1 14-Pin TDFN EP T/R | 구매 | |
|
MAX44246ASA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
MAX44246ASA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
MAX16058ATA31+ | Analog Devices | Supervisory Circuits | Processor Supervisor 3.075V 1 Active Low/Open Drain 8-Pin TDFN EP Tube | 구매 | |
|
MAX6071AAUT33+ | Analog Devices | Voltage References | V-Ref Precision 3.3V 10mA 6-Pin SOT-23 T/R | 구매 | |
|
MAX3390EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Unidirectional 14-Pin TSSOP Tube | 구매 | |
|
MAX11213EEE+T | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 246ksps 16-bit Serial 16-Pin QSOP T/R | 구매 | |
|
MAX11213EEE+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 246ksps 16-bit Serial 16-Pin QSOP Tube | 구매 |