MC27561-LION, Arrow SmartEverything LION IoT SoM Development Board
Arrow Development Tools이 부품 ATSAMD21J18A 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- IoT Applications
Description
- MC27561-LION, Arrow SmartEverything LION IoT SoM (System On Module) Board helps speed-up the development of Internet Of Things applications based on the LoRa technology. LoRa technology allows low data rate communications to be made over long distances by sensors and actuators for M2M (machine to machine) and Internet of Things. Connect Arrow SmartEverything LION IoT SoM (System On Module) Board to the Cloud and control everything. Part of the reference design includes LoRa module, GPS, NFC, BLE, Mems and power management
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
RN4871-V/RM130 | Microchip Technology | Bluetooth | Bluetooth Low Energy Module | 구매 | |
|
RN4871-I/RM130 | Microchip Technology | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 16-Pin Tray | 구매 | |
|
RN4871 | Microchip Technology | Bluetooth | Bluetooth V5.0 (Ble) Smart Soc Class Ii Iot 0.01Mbps 3.3V 16-Pin Tray | 구매 | |
|
RN4871-I/RM128 | Microchip Technology | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 16-Pin Tray | 구매 | |
|
RN4871U-V/RM118 | Microchip Technology | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 17-Pin Tray | 구매 | |
|
ATSAMD21J18A-AF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP Tray | 구매 | |
|
ATSAMD21J18A-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP T/R | 구매 | |
|
ATSAMD21J18A-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP Tray | 구매 | |
|
ATSAMD21J18A-AFT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP T/R | 구매 | |
|
ATSAMD21J18A-MF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP Tray | 구매 | |
|
ATSAMD21J18A-MFT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP T/R | 구매 | |
|
ATSAMD21J18A-CUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin UFBGA T/R | 구매 |