MC27561 - TIGER, Development Board is the Tiger board developed by IOTEAM, is a ready-to-use Internet of Things (IoT) hardware
Arrow Development Tools이 부품 ATSAMD21J18A-MU 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- IoT Applications
Description
- MC27561 - TIGER, Development Board is the Tiger board developed by IOTEAM, is a ready-to-use internet of things (IoT) hardware for prototyping new devices. Its form factor make sit able to be compatible with Shields. It mounts two MCUs and can be used in two different ways depending on your mode of operation
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MKW41Z512VHT4 | NXP Semiconductors | Combo Wireless Modules | BT+ZigBee Module 2360MHz to 2480MHz Medical 48-Pin Laminate QFN EP Tray | 구매 | |
|
WINC1500-MR210PB | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g/n 2.4835GHz 11000Kbps 28-Pin Tray | 구매 | |
|
MKW41Z512VHT4R | NXP Semiconductors | Combo Wireless Modules | BT+ZigBee Module 2360MHz to 2480MHz 48-Pin Laminate QFN EP T/R | 구매 | |
|
PCA9641BSHP | NXP Semiconductors | Logic and Timing Misc | Demultiplexer -40°C to 85°C 16-Pin HVQFN EP T/R | 구매 | |
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
ATWINC1500-MR210PB | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g/n 2.4835GHz 11000Kbps 28-Pin Tray | 구매 | |
|
FA-128 32.0000MF20X-K | Seiko Epson Corporation | Crystals | Crystal 32MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
MC34673AEPR2 | NXP Semiconductors | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 8-Pin UDFN T/R | 구매 | |
|
NX5P3001UKZ | NXP Semiconductors | USB Power Switches | DIST Single 30V 12-Pin WLCSP | 구매 | |
|
NX3DV42GU,115 | NXP Semiconductors | Analog Switch Multiplexers | Analog Switch Single DPDT 10-Pin XQFN T/R Automotive AEC-Q100 | 구매 | |
|
NTB0104BQ,115 | NXP Semiconductors | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin DHVQFN EP T/R | 구매 | |
|
AT24C256C-MAHL-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R | 구매 |